Toolcraft 889618 Edged Hinge 50mm Steel Blue Galvanised 1 piece

Image Representative of Range

Toolcraft 889618 Edged Hinge 50mm Steel Blue Galvanised 1 piece

MPN
889618
Brand
Toolcraft
EAN-13
2050001081520
Order Code
13-2117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Toolcraft's edged hinge, measuring 50 mm, is made from blue galvanised steel, ensuring durability and corrosion resistance. This product is ideal for securing doors or gates, providing reliable support and smooth operation. It is designed for use in both residential and industrial settings.
Type Steel Hinge
Dimensions (L x W) 50 mm x 50 mm
Material Steel, yellow galvanised
Length 50mm
Width 50mm
Number 1

Reviews

Be the first to submit a review

Trustpilot