Toolcraft 888762 Allen Screw M6 50mm Stainless Steel A2 Hex Socket

Image Representative of Range

Toolcraft 888762 Allen Screw M6 50mm Stainless Steel A2 Hex Socket

MPN
888762
Brand
Toolcraft
EAN-13
2050000961380
Order Code
13-2114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 243 in stock

Toolcraft manufactures the 888762 Allen screws, featuring an M6 size and 50 mm length with a hex socket according to DIN 912 standards. Made from stainless steel A2, this screw is designed for corrosion resistance. It is typically used in machinery assembly and other applications requiring durable and reliable fastening solutions.
Type Allen screws
Thread Size M6
Thread Length 50mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot