Toolcraft 888760 Allen Screw M6x40mm Hex DIN 912 Stainless Steel A2

Image Representative of Range

Toolcraft 888760 Allen Screw M6x40mm Hex DIN 912 Stainless Steel A2

MPN
888760
Brand
Toolcraft
EAN-13
2050000961373
Order Code
13-2113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Toolcraft manufactures the 888760 Allen screws with an M6 x 40 mm size and a hex socket in accordance with DIN 912 standards. Made from stainless steel A2, these screws offer durability and corrosion resistance. They are typically used in machinery and assembly applications where reliable fastening is required.
Type Allen screws
Thread Size M6
Thread Length 40mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot