TOOLCRAFT 888755 Allen Screw M5x16 mm Stainless Steel A2 Hex Socket

Image Representative of Range

TOOLCRAFT 888755 Allen Screw M5x16 mm Stainless Steel A2 Hex Socket

MPN
888755
Brand
Toolcraft
EAN-13
2050000961328
Order Code
13-2108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Toolcraft's Allen screws, catalogue number 888755, feature an M5 diameter and a 16 mm length with a hex socket head complying with DIN 912 standards. Made from A2 grade stainless steel, these screws are durable and resistant to corrosion. They are ideal for use in precision engineering, construction, and machinery assembly applications.
Type Allen screws
Thread Size M5
Thread Length 16mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot