Toolcraft 888754 Allen Screw M5x12mm Hex Socket DIN 912 SS A2 1 pieces

Image Representative of Range

Toolcraft 888754 Allen Screw M5x12mm Hex Socket DIN 912 SS A2 1 pieces

MPN
888754
Brand
Toolcraft
EAN-13
2050000961311
Order Code
13-2107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.068
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 426 in stock

The Toolcraft Allen screw, model 888754, is made from stainless steel A2 and features an M5 thread size with a 12 mm length. It is equipped with a Hex socket according to DIN 912 standards, ensuring reliable fastening. This screw is typically used in applications requiring corrosion-resistant fasteners, such as in marine or outdoor environments.
Type Allen screws
Thread Size M5
Thread Length 12mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot