TOOLCRAFT 888750 Allen Screw M4x40mm Hex Socket DIN912 Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888750 Allen Screw M4x40mm Hex Socket DIN912 Stainless Steel A2

MPN
888750
Brand
Toolcraft
EAN-13
2050000961298
Order Code
13-2105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.112
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

Toolcraft manufactures the 888750 Allen screws, featuring an M4 size and 40 mm length, with a hex socket according to DIN 912. These screws are made of stainless steel A2, offering excellent corrosion resistance. They are typically used in mechanical assemblies where a secure and precise fit is required.
Type Allen screws
Thread Size M4
Thread Length 40mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot