TOOLCRAFT 888744 Allen Screws M4x10mm Hex socket Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888744 Allen Screws M4x10mm Hex socket Stainless Steel A2

MPN
888744
Brand
Toolcraft
EAN-13
2050000961243
Order Code
13-2100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

Toolcraft manufactures Allen screws, specifically the reference 888744, known for their Hex socket (Allen) head design. Made from durable stainless steel A2, these M4 screws are 10 mm long and compliant with DIN 912 standards. They are often used in mechanical and construction applications where precision and corrosion resistance are important.
Type Allen screws
Thread Size M4
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot