TOOLCRAFT 888741 Allen Screw M3x20mm Stainless Steel A2 Hex Socket

Image Representative of Range

TOOLCRAFT 888741 Allen Screw M3x20mm Stainless Steel A2 Hex Socket

MPN
888741
Brand
Toolcraft
EAN-13
2050000961212
Order Code
13-2097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

Toolcraft manufactures the 888741 Allen screws, which are M3, 20 mm, and made of stainless steel A2 with a hex socket design. The screws adhere to DIN 912 standards, ensuring durability and corrosion resistance. These screws are typically used in machinery, electronics, and other applications requiring secure fastenings.
Type Allen screws
Thread Size M3
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot