TOOLCRAFT 888740 Allen Screws M3 16mm Hex Socket DIN 912 Stainless Steel

Image Representative of Range

TOOLCRAFT 888740 Allen Screws M3 16mm Hex Socket DIN 912 Stainless Steel

MPN
888740
Brand
Toolcraft
EAN-13
2050000961205
Order Code
13-2096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.045
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 668 in stock

Toolcraft manufactures the 888740 Allen screw, featuring a hex socket and measuring M3 with a 16 mm length. Made from stainless steel A2, this screw is compliant with DIN 912 standards. It is typically used in machinery and construction applications for secure fastening.
Type Allen screws
Thread Size M3
Thread Length 16mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot