TOOLCRAFT 888739 Allen Screw M3 12mm Hex Socket Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888739 Allen Screw M3 12mm Hex Socket Stainless Steel A2

MPN
888739
Brand
Toolcraft
EAN-13
2050000961199
Order Code
13-2095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 163 in stock

Toolcraft manufactures the Allen screw model 888739, featuring an M3 size and 12 mm length. Made from stainless steel A2, this screw includes a hex socket in accordance with DIN 912 standards. It is typically used in mechanical and engineering applications where corrosion resistance is essential.
Type Allen screws
Thread Size M3
Thread Length 12mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot