TOOLCRAFT 888738 Allen Screw M3x10mm Hex Socket DIN 912 Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888738 Allen Screw M3x10mm Hex Socket DIN 912 Stainless Steel A2

MPN
888738
Brand
Toolcraft
EAN-13
2050000961182
Order Code
13-2094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.056
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,807 in stock

The Toolcraft Allen screws 888738 are M3 screws with a 10 mm length and a hex socket head, conforming to DIN 912 standards. Made from stainless steel A2, these screws are durable and corrosion-resistant. Typically used in engineering and machinery assembly, they provide secure fastening for precision applications.
Type Allen screws
Thread Size M3
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot