TOOLCRAFT 888736 Allen Screw M3x8mm Hex Socket DIN 912 Stainless A2

Image Representative of Range

TOOLCRAFT 888736 Allen Screw M3x8mm Hex Socket DIN 912 Stainless A2

MPN
888736
Brand
Toolcraft
EAN-13
2050000961175
Order Code
13-2093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.046
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

Toolcraft manufactures the 888736 Allen screw, featuring an M3 size and 8 mm length with a hex socket head, compliant with DIN 912 standards. Made from A2 stainless steel, it offers excellent corrosion resistance. This screw is typically used in machinery, automotive applications, and DIY projects requiring a reliable fastening solution.
Type Allen screws
Thread Size M3
Thread Length 8mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot