TOOLCRAFT 888735 Allen Screws M3 6mm Hex Socket Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888735 Allen Screws M3 6mm Hex Socket Stainless Steel A2

MPN
888735
Brand
Toolcraft
EAN-13
2050000961168
Order Code
13-2092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
150+ £0.037
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,266 in stock

The Toolcraft 888735 Allen screw is made of stainless steel A2. It features a 6 mm length with a hex socket, conforming to DIN 912 standards. Typically used in machinery and equipment assembly, its durable material ensures resistance to corrosion.
Type Allen screws
Thread Size M3
Thread Length 6mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot