Toolcraft 888731 Allen Screw M2.5 12mm Hex DIN 912 Stainless Steel A2

Image Representative of Range

Toolcraft 888731 Allen Screw M2.5 12mm Hex DIN 912 Stainless Steel A2

MPN
888731
Brand
Toolcraft
EAN-13
2050000961137
Order Code
13-2090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 520 in stock

Produced by Toolcraft, this Allen screw features an M2.5 thread with a 12 mm length and a hex socket head. Crafted from A2 stainless steel, it adheres to DIN 912 standards ensuring durability and resistance to corrosion. Typically used in precision engineering, these screws are ideal for fastening components in machinery or electronic assemblies.
Type Allen screws
Thread Size M2.5
Thread Length 12mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot