TOOLCRAFT 888726 Allen Screw M2 10mm DIN 912 Stainless Steel A2 1 piece

Image Representative of Range

TOOLCRAFT 888726 Allen Screw M2 10mm DIN 912 Stainless Steel A2 1 piece

MPN
888726
Brand
Toolcraft
EAN-13
2050000961090
Order Code
13-2086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Toolcraft produces the 888726 Allen screw, featuring an M2 hex socket head and a length of 10 mm. Made from stainless steel A2, this screw complies with DIN 912 standards. Ideal for precision engineering applications, it provides reliable fastening in corrosive environments.
Type Allen screws
Thread Size M2
Thread Length 10mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot