TOOLCRAFT 888724 Allen Screw M2 5mm Hex Socket Stainless Steel A2 DIN 912

Image Representative of Range

TOOLCRAFT 888724 Allen Screw M2 5mm Hex Socket Stainless Steel A2 DIN 912

MPN
888724
Brand
Toolcraft
EAN-13
2050000961076
Order Code
13-2084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.059
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

Toolcraft manufactures the 888724 Allen screw, which features a 5 mm hex socket and conforms to DIN 912 standards. Made of stainless steel A2, this M2 screw is known for its corrosion resistance. It is typically used in machinery and electronic assemblies where precise fastening is required.
Type Allen screws
Thread Size M2
Thread Length 5mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot