TOOLCRAFT 888722 Hexagonal Nuts M6 DIN 934 Steel Zinc Plated 1 piece

Image Representative of Range

TOOLCRAFT 888722 Hexagonal Nuts M6 DIN 934 Steel Zinc Plated 1 piece

MPN
888722
Brand
Toolcraft
EAN-13
2050000961052
Order Code
13-2082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
200+ £0.0248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,897 in stock

Toolcraft manufactures the 888722 Hexagonal nuts M6, complying with DIN 934 standards, made from steel and zinc plated. These hexagonal nuts are known for their durability and corrosion resistance, suitable for various engineering and mechanical applications. Typically used in securing bolts and screws, they are ideal for construction and machinery assembly tasks.
Type Hexagon Full Nut
Thread Size M6
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 8

Reviews

Be the first to submit a review

Trustpilot