Toolcraft 888720 Hexagonal Nut M5 DIN 934 Steel Zinc-Plated 1 piece

Image Representative of Range

Toolcraft 888720 Hexagonal Nut M5 DIN 934 Steel Zinc-Plated 1 piece

MPN
888720
Brand
Toolcraft
EAN-13
2050000961045
Order Code
13-2081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
200+ £0.0200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,726 in stock

Toolcraft manufactures the 888720 Hexagonal nuts, M5, conforming to DIN 934 standards. Made of steel with a zinc-plated finish, this product offers durability and corrosion resistance. Ideal for fastening applications in construction and mechanical assembly.
Type Hexagon Full Nut
Thread Size M5
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 8

Reviews

Be the first to submit a review

Trustpilot