TOOLCRAFT 888719 Hexagonal Nut M4 DIN 934 Steel Zinc-Plated 1 piece

Image Representative of Range

TOOLCRAFT 888719 Hexagonal Nut M4 DIN 934 Steel Zinc-Plated 1 piece

MPN
888719
Brand
Toolcraft
EAN-13
2050000961038
Order Code
13-2080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
250+ £0.0177
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17,585 in stock

Toolcraft offers the 888719 Hexagonal nuts, M4 size, made from steel and zinc plated for corrosion resistance. These nuts adhere to DIN 934 standards, ensuring reliability and compatibility. Typically used in mechanical assemblies and fastening applications, they ensure secure and stable connections.
Type Hexagon Full Nut
Thread Size M4
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 6 - 8

Reviews

Be the first to submit a review

Trustpilot