Toolcraft 888716 Hexagonal Nut M2 Steel Zinc-Plated DIN 934 1 piece

Image Representative of Range

Toolcraft 888716 Hexagonal Nut M2 Steel Zinc-Plated DIN 934 1 piece

MPN
888716
Brand
Toolcraft
EAN-13
2050000961007
Order Code
13-2077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
250+ £0.0165
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,696 in stock

Toolcraft manufactures the 888716 Hexagonal Nuts, featuring an M2 size and steel construction with a zinc-plated finish, complying with DIN 934 standards. These nuts are typically used in various fastening and assembly applications where reliable securing is required. The zinc plating provides resistance against corrosion for enhanced durability in diverse environments.
Type Hexagon Full Nut
Thread Size M2
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 6 - 8

Reviews

Be the first to submit a review

Trustpilot