TOOLCRAFT 888715 Nuts M1.6 DIN 934 Steel Zinc Plated 1 piece

Image Representative of Range

TOOLCRAFT 888715 Nuts M1.6 DIN 934 Steel Zinc Plated 1 piece

MPN
888715
Brand
Toolcraft
EAN-13
2050000960994
Order Code
13-2076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

The Toolcraft hexagonal nuts are M1.6-sized and conform to DIN 934 standards, made from steel and zinc plated for corrosion resistance. Manufactured by Toolcraft, they are designed for use in various mechanical and engineering applications, providing secure fastening. This product is typically used in conjunction with bolts and screws in precision machinery and equipment assembly.
Type Hexagon Full Nut
Thread Size M1.6
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 6AU

Reviews

Be the first to submit a review

Trustpilot