Toolcraft 888712 Hexagonal Nut M1 DIN 934 Steel Zinc Plated 1 piece

Image Representative of Range

Toolcraft 888712 Hexagonal Nut M1 DIN 934 Steel Zinc Plated 1 piece

MPN
888712
Brand
Toolcraft
EAN-13
2050000960963
Order Code
13-2073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.572
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Toolcraft manufactures the 888712 hexagonal nuts M1, which are made of steel and zinc-plated for corrosion resistance. These nuts comply with DIN 934 standards, ensuring reliable performance in various applications. Commonly used in machinery, electronics, and model building, they provide secure fastening solutions.
Type Hexagon Full Nut
Thread Size M1
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
DIN Standard DIN 934
Grade 6AU

Reviews

Be the first to submit a review

Trustpilot