TOOLCRAFT 888707 Self-Tapping Screw 3.9x22mm Steel Zinc DIN 7981

Image Representative of Range

TOOLCRAFT 888707 Self-Tapping Screw 3.9x22mm Steel Zinc DIN 7981

MPN
888707
Brand
Toolcraft
EAN-13
2050000960925
Order Code
13-2070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

Toolcraft manufactures the 888707 raised head self-tapping screw, which measures 3.9 mm in diameter and 22 mm in length. This steel fastener is zinc plated for corrosion resistance and features a Phillips drive, conforming to DIN 7981. It is typically used for fastening materials without a pre-drilled pilot hole in applications requiring strong, reliable joins.
Type Raised head self-tapping screw
Length Metric 22
Thread Size Metric 3.9
Thread Size UTS No.7
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 22 mm
DIN Standard DIN 7981
Length 22mm

Reviews

Be the first to submit a review

Trustpilot