TOOLCRAFT 888706 Raised Head Self-Tapping Screw 3.9x16mm Steel Zinc

Image Representative of Range

TOOLCRAFT 888706 Raised Head Self-Tapping Screw 3.9x16mm Steel Zinc

MPN
888706
Brand
Toolcraft
EAN-13
2050000960918
Order Code
13-2069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
200+ £0.0270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Toolcraft manufactures the 888706 raised head self-tapping screw, featuring a 3.9 mm diameter and 16 mm length with a Phillips head. It is made from steel with a zinc plating, ensuring durability and resistance to corrosion. This screw is typically used in assembling metal or plastic components where a secure fitting is required.
Type Raised head self-tapping screw
Length Metric 16
Length Imperial 5/8
Thread Size Metric 3.9
Thread Size UTS No.7
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 16 mm
DIN Standard DIN 7981
Length 16mm

Reviews

Be the first to submit a review

Trustpilot