Toolcraft 888700 Self-Tapping Screw 2.9x6.5mm Steel Zinc DIN 7981

Image Representative of Range

Toolcraft 888700 Self-Tapping Screw 2.9x6.5mm Steel Zinc DIN 7981

MPN
888700
Brand
Toolcraft
EAN-13
2050000960864
Order Code
13-2064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
250+ £0.0173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,510 in stock

The Toolcraft 888700 is a raised head self-tapping screw, measuring 2.9 mm in diameter and 6.5 mm in length, specifically designed with a Phillips drive and compliant with DIN 7981 standards. Made of steel and zinc plated, this screw offers durability and corrosion resistance. It is typically used for metal-to-metal or wood-to-metal applications where a reliable and sturdy fastening is required.
Type Raised head self-tapping screw
Length Metric 6.5
Length Imperial 1/4
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 6.5 mm
DIN Standard DIN 7981
Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot