Toolcraft 888699 Raised Head Self-tapping Screw 2.2x9.5mm Steel Zinc

Image Representative of Range

Toolcraft 888699 Raised Head Self-tapping Screw 2.2x9.5mm Steel Zinc

MPN
888699
Brand
Toolcraft
EAN-13
2050000960857
Order Code
13-2063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
200+ £0.0222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,103 in stock

The Toolcraft 888699 is a raised head self-tapping screw made of steel with a zinc plating, sized at 2.2 mm in diameter and 9.5 mm in length, designed to DIN 7981 standards with a Phillips drive. This durable and corrosion-resistant screw is ideal for joining metal or hard plastics without the need for pre-drilled holes. It is commonly used in construction, manufacturing, and DIY applications.
Type Raised head self-tapping screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 2.2
Thread Size UTS No.2
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.2mm
Dim (Ø x L) 2.2 mm x 9.5 mm
DIN Standard DIN 7981
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot