TOOLCRAFT 888698 Self-Tapping Screw 2.2x6.5mm Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 888698 Self-Tapping Screw 2.2x6.5mm Steel Zinc Plated

MPN
888698
Brand
Toolcraft
EAN-13
2050000960840
Order Code
13-2062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
400+ £0.0170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,105 in stock

Toolcraft's raised head self-tapping screw features a 2.2 mm diameter and 6.5 mm length with a Phillips head, conforming to DIN 7981 standards. Made from steel with a zinc-plated finish, it offers durability and resistance to corrosion. Typically used for fastening materials where pre-drilling is not required, it is suitable for a variety of construction and DIY projects.
Type Raised head self-tapping screw
Length Metric 6.5
Length Imperial 1/4
Thread Size Metric 2.2
Thread Size UTS No.2
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.2mm
Dim (Ø x L) 2.2 mm x 6.5 mm
DIN Standard DIN 7981
Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot