TOOLCRAFT 888692 Allen Screw M4x20mm Slot DIN 84 Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 888692 Allen Screw M4x20mm Slot DIN 84 Steel Zinc-Plated

MPN
888692
Brand
Toolcraft
EAN-13
2050000960796
Order Code
13-2060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Toolcraft manufactures the 888692 Allen screws, which are made of steel and zinc plated for durability. This M4 screw features a 20 mm length and a slot head, adhering to the DIN 84 standard. It is typically used for securing parts in engineering and electronics applications.
Type Allen screws
Thread Size M4
Thread Length 20mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot