TOOLCRAFT 888688 Screw M3x25mm Steel Zinc-Plated Slot DIN84 1 piece

Image Representative of Range

TOOLCRAFT 888688 Screw M3x25mm Steel Zinc-Plated Slot DIN84 1 piece

MPN
888688
Brand
Toolcraft
EAN-13
2050000960758
Order Code
13-2056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Toolcraft manufactures the 888688 Allen screw, featuring a steel zinc-plated finish and a size of M3 by 25 mm. This screw, conforming to DIN 84 standards, is ideal for secure assembly in various mechanical and construction applications. Its design ensures durability and resistance to corrosion in both indoor and outdoor environments.
Type Allen screws
Thread Size M3
Thread Length 25mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot