TOOLCRAFT 888686 Allen Screw M3 16mm Slot DIN 84 Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 888686 Allen Screw M3 16mm Slot DIN 84 Steel Zinc Plated

MPN
888686
Brand
Toolcraft
EAN-13
2050000960734
Order Code
13-2054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.0297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Toolcraft manufactures the 888686 Allen screws, featuring a 3 mm diameter and 16 mm length with a slot head, conforming to DIN 84 standards. Made of zinc-plated steel, these screws offer enhanced corrosion resistance. They are commonly used in fastening applications where durability and precision are essential.
Type Allen screws
Thread Size M3
Thread Length 16mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot