Toolcraft 888677 Allen Screw M2x25mm Steel Zinc Plated DIN 84 1 piece

Image Representative of Range

Toolcraft 888677 Allen Screw M2x25mm Steel Zinc Plated DIN 84 1 piece

MPN
888677
Brand
Toolcraft
EAN-13
2050000960642
Order Code
13-2045
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Toolcraft manufactures the 888677 Allen screws, which feature an M2 25 mm design with a slot as per DIN 84 standards. These screws are made of zinc-plated steel, enhancing durability and corrosion resistance. They are typically used in precision engineering and assembly applications where secure and stable fastening is essential.
Type Allen screws
Thread Size M2
Thread Length 25mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Trustpilot