Toolcraft 888675 Allen Screws M2 16mm Slot DIN84 Steel Zinc-Plated

Image Representative of Range

Toolcraft 888675 Allen Screws M2 16mm Slot DIN84 Steel Zinc-Plated

MPN
888675
Brand
Toolcraft
EAN-13
2050000960628
Order Code
13-2043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Toolcraft manufactures the 888675 Allen screws featuring an M2 size and 16 mm length, crafted from steel with a zinc-plated finish. The screws are designed with a slot according to DIN 84 standards, ensuring durability and corrosion resistance. Ideal for precision engineering, these screws are commonly utilised in electronics and small mechanical assemblies.
Type Allen screws
Thread Size M2
Thread Length 16mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot