TOOLCRAFT 888673 Allen Screw M2 5mm DIN 84 Zinc-Plated Steel 1 piece

Image Representative of Range

TOOLCRAFT 888673 Allen Screw M2 5mm DIN 84 Zinc-Plated Steel 1 piece

MPN
888673
Brand
Toolcraft
EAN-13
2050000960604
Order Code
13-2041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
200+ £0.0247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 510 in stock

Toolcraft manufactures the Model 888673 Allen screw, which features a steel zinc-plated finish and a 5 mm length. Designed to DIN 84 specifications, this M2 screw includes a slot for easy installation. It is typically used in mechanical assemblies where secure fastening is required.
Type Allen screws
Thread Size M2
Thread Length 5mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot