TOOLCRAFT 888667 Allen Screw M1.2 10mm DIN 84 Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 888667 Allen Screw M1.2 10mm DIN 84 Steel Zinc-Plated

MPN
888667
Brand
Toolcraft
EAN-13
2050000960550
Order Code
13-2036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.270
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Toolcraft manufactures the 888667 Allen screws, sized M1.2 and 10 mm in length, featuring a slot head and conforming to DIN 84 standards. Made from steel and zinc plated, they are durable and corrosion resistant. These screws are typically used in precision engineering and electronics for secure fittings.
Type Allen screws
Thread Size M1.2
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot