Toolcraft 888666 Allen Screw M1.2 6mm Steel Zinc-Plated 1 piece

Image Representative of Range

Toolcraft 888666 Allen Screw M1.2 6mm Steel Zinc-Plated 1 piece

MPN
888666
Brand
Toolcraft
EAN-13
2050000960543
Order Code
13-2035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.335
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Toolcraft manufactures the Allen screws model 888666, which features a 6 mm slot and adheres to DIN 84 standards. Made from zinc-plated steel, these screws offer durability and corrosion resistance. They are typically used in applications requiring reliable fastening in mechanical and electronic assemblies.
Type Allen screws
Thread Size M1.2
Thread Length 6mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot