TOOLCRAFT 888665 Allen Screw M1 10mm Steel Zinc Plated Slot DIN 84

Image Representative of Range

TOOLCRAFT 888665 Allen Screw M1 10mm Steel Zinc Plated Slot DIN 84

MPN
888665
Brand
Toolcraft
EAN-13
2050000960536
Order Code
13-2034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Toolcraft manufactures the Allen screw model 888665, designed with an M1 thread and a 10 mm slot, following DIN 84 standards. Made from zinc-plated steel, it offers corrosion resistance and durability. This screw is typically used in applications requiring precision fastening, such as electronics or small mechanical assemblies.
Type Allen screws
Thread Size M1
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot