TOOLCRAFT 888663 Allen Screw M1 6mm Slot Steel Zinc-Plated DIN 84

Image Representative of Range

TOOLCRAFT 888663 Allen Screw M1 6mm Slot Steel Zinc-Plated DIN 84

MPN
888663
Brand
Toolcraft
EAN-13
2050000960529
Order Code
13-2033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.316
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

Toolcraft manufactures the Allen screw model 888663. This M1 screw is made of steel, zinc plated, and features a 6 mm slot compliant with DIN 84 standards. It is typically used in precision engineering and electronics for secure fastening.
Type Allen screws
Thread Size M1
Thread Length 6mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot