Toolcraft 88114 Tamperproof Torx Panhead Self Tap Screws DIN 7981 4.2x13mm Pk 10

MPN
88114
Brand
Toolcraft
EAN-13
4016138532197
Order Code
51-4291
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £7.94
5+ £7.03
20+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Stainless Steel Tamperproof Torx Pan Head Self-Tapping Screws.


  • 4.2mm x 13mm
  • Stainless steel, rust free
  • DIN 7981
  • Supplied in packs of 10
Type Machine screw
Length Metric 13
Length Imperial 1/2
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Mushroom head
Drive Type Security Torx
Material A2 Stainless Steel
Finish Natural
Fastener Material Stainless steel A2
Lifetime Warranty No
Thread Length 13mm
Thread Size 4.2mm

Reviews

Be the first to submit a review

Trustpilot