Toolcraft 821033 VDE Pliers Set 4 Piece

MPN
821033
Brand
Toolcraft
EAN-13
4016138497052
Order Code
51-2579
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Toolcraft pliers mean real quality which will impress you. The long-life precision cutting edges of hardened special steel, two-component handles with soft grip and non-slip treatment are easy to use.
  • 2-component grips
  • Hardened cutters approx. 58 - 62 HRC
  • Plier head hardened with polished surface
  • Side-cutter 160 mm
  • Combination pliers 160 mm
  • Flat-round pliers 200 mm
  • Wire stripping pliers 160 mm
  • Mains tester
  • Zip wallet
Type Various
Mains tester
Number of Pieces 4

Reviews

Be the first to submit a review

Trustpilot