Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Toolcraft 820904 Double Ended Cranked Ring Spanner Set 6-22mm 8pce

Order Code:  

51-2523

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 820904 Copy to clipboard EAN-13: 4016138497984
  • Country of Origin:
 Report an error

Discontinued

This double-ended cranked ring spanner set from Toolcraft includes 8 pieces manufactured to a high standard with chrome vandium. Featuring the following pieces: Width across flats 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19mm.


  • 6 22mm
Type Cranked
Length Various
Wrench size 6 to 22mm
Material Chrome Vanadium Steel
Quantity 8

Reviews


Be the first to submit a review