Toolcraft 816419 Inspection Mirrors With Lights Set Of 5

MPN
816419
Brand
Toolcraft
EAN-13
4016138563825
Order Code
51-2480
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 293 despatched in 4 working days

This set of inspection mirrors with lights from Toolcraft has a total of 5 pieces designed with lighting and a magnetic lifter, making them ideal for automotive and industrial inspection applications.


  • With Interchangeable Mirror papers
  • LED telescopic lamp
  • Telescopic-Magnetic lifter
  • 1 Each mirror Ø 19/30/36mm
  • Batteries
  • Storage pouch
  • Type Inspection mirror
    Mirror Size 19, 30, 36mm
    Telescopic Yes
    Length 150 to 650mm

    Reviews

    Be the first to submit a review

    Trustpilot