Christmas Opening Hours and Delivery Dates here

Toolcraft 806430 Watch Strap Punch Tool

Order Code:

64-5272

Brand: Toolcraft MPN: 806430 EAN-13: 4016138862188
  • Country of Origin: Germany
  • View All

Discontinued


Self-opening hole-punching pliers from Toolcraft ideal for use with watch straps, bracelets etc.


  • Made from diecast aluminium
  • Length 180mm
  • Punches holes size 1mm, 1.5mm and 2mm
Type Hole punch
Jaw Opening 2mm
Length 180mm

Trustpilot