Toolcraft 538892 PVC fabric hose Braided Hose 25.2mm 1 Per Metre

Image Representative of Range

Toolcraft 538892 PVC fabric hose Braided Hose 25.2mm 1" Per Metre

MPN
538892
Brand
Toolcraft
EAN-13
2050000174551
Order Code
13-2023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,400 in stock

Toolcraft manufactures the PVC.Gewebeschlauch 538892, a transparent braided hose with a 25.2 mm or 1-inch diameter sold per metre. This durable hose is ideal for garden and general-purpose use, thanks to its PVC construction and reinforced braided design. It provides reliable flexibility and pressure resistance for various fluid transportation needs.
Type Braided hose
Length Sold Per Metre
Diameter 33mm
Factory colour Transparent
Material (details) PVC
Max. length sold by the metre 50m
Suitable For Water, oil, alkalis, light heating oil, thin lubricants, air
Temperature Range , 65°C

Reviews

Be the first to submit a review

Trustpilot