Toolcraft 538884 PVC fabric hose 3/4 Reinforced Braided Hose

Image Representative of Range

Toolcraft 538884 PVC fabric hose 3/4" Reinforced Braided Hose

MPN
538884
Brand
Toolcraft
EAN-13
2050000174544
Order Code
13-2022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,338 in stock

Toolcraft PVC.Gewebeschlauch 538884 is a transparent braided hose sold per metre. It has a diameter of 19.2 mm or 3/4 inch and is ideal for use as a garden hose. The durable PVC construction makes it suitable for various applications requiring flexibility and strength.
Type Braided hose
Length Sold Per Metre
Diameter 25mm
Factory colour Transparent
Material (details) PVC
Max. length sold by the metre 50m
Suitable For Water, oil, alkalis, light heating oil, thin lubricants, air
Temperature Range , 65°C

Reviews

Be the first to submit a review

Trustpilot