Toolcraft 538850 fabric hose 6.1mm Transparent Braided Hose Per Metre

Image Representative of Range

Toolcraft 538850 fabric hose 6.1mm Transparent Braided Hose Per Metre

MPN
538850
Brand
Toolcraft
EAN-13
2050000174513
Order Code
13-2019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

Toolcraft manufactures the Gewebeschlauch 538850, a transparent braided hose with a diameter of 6.1 mm (1/4 inch). This durable hose is sold per metre and is typically used for garden and general fluid transport applications. Its braided design offers excellent flexibility and pressure resistance.
Type Braided hose
Length Sold Per Metre
Diameter 10.3mm
Factory colour Transparent
Material (details) PVC
Max. length sold by the metre 100m
Suitable For Water, oil, alkalis, light heating oil, thin lubricants, air
Temperature Range , 65°C

Reviews

Be the first to submit a review

Trustpilot