Toolcraft 533469 PVC fabric hose 38.2mm Braided Hose Per Metre

Image Representative of Range

Toolcraft 533469 PVC fabric hose 38.2mm Braided Hose Per Metre

MPN
533469
Brand
Toolcraft
EAN-13
2050000172304
Order Code
13-2018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 416 in stock

The Toolcraft PVC.Gewebeschlauch 533469 is a transparent, braided hose with a diameter of 38.2 mm, sold per metre. Manufactured by Toolcraft, this robust garden hose is ideal for various applications requiring flexible fluid conveyance. Its durable construction makes it suitable for both domestic and industrial environments.
Type Braided hose
Length Sold Per Metre
Diameter 47mm
Factory colour Transparent
Material (details) PVC
Max. length sold by the metre 50m
Suitable For Water, oil, alkalis, light heating oil, thin lubricants, air
Temperature Range up to 65°C

Reviews

Be the first to submit a review

Trustpilot