Toolcraft 533468 PVC Hose 32mm 1 1/4 Transparent Braided Per Metre

Image Representative of Range

Toolcraft 533468 PVC Hose 32mm 1 1/4" Transparent Braided Per Metre

MPN
533468
Brand
Toolcraft
EAN-13
2050000172298
Order Code
13-2017
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,418 in stock

Toolcraft's PVC.Gewebeschlauch 533468 is a transparent braided hose with a 32 mm diameter, sold by the metre. This durable garden hose, model 02050000172298, is ideal for a variety of household and industrial applications. Its robust construction ensures reliability for both general use and more demanding tasks.
Type Braided hose
Length Sold Per Metre
Diameter 40mm
Factory colour Transparent
Material (details) PVC
Max. length sold by the metre 50m
Suitable For Water, oil, alkalis, light heating oil, thin lubricants, air
Temperature Range up to 65°C

Reviews

Be the first to submit a review

Trustpilot