TOOLCRAFT 486771 Snap Hook with Screw Cap 70x7mm Secure Fastening

Image Representative of Range

TOOLCRAFT 486771 Snap Hook with Screw Cap 70x7mm Secure Fastening

MPN
486771
Brand
Toolcraft
EAN-13
4016138762976
Order Code
13-2014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Toolcraft's 486771 snap hook features a screw cap and measures 70 mm in length and 7 mm in width. It is part of personal protective and climbing safety equipment due to its reliable design. Typically used as a fire-brigade spring hook, it ensures secure attachments in critical situations.
Type Snap hook
Dim (L x W) 70 mm x 7 mm
Length 70mm
Rope diameter 8mm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot