Toolcraft 486759 Snap Hook with Screw Cap 60x6mm Durable Snap Hook

Image Representative of Range

Toolcraft 486759 Snap Hook with Screw Cap 60x6mm Durable Snap Hook

MPN
486759
Brand
Toolcraft
EAN-13
4016138762969
Order Code
13-2011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

The Toolcraft 486759 snap hook with screw cap measures 60 mm by 6 mm. It is designed to be used as a fire-brigade spring hook and is suitable for climbing safety equipment and personal protective equipment. This robust and reliable snap hook is ideal for ensuring secure connections in various safety applications.
Type Snap hook
Dim (L x W) 60 mm x 6 mm
Length 60mm
Rope diameter 8mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot