Toolcraft 486747 Snap Hook with Screw Cap 80x8mm Durable and Secure

Image Representative of Range

Toolcraft 486747 Snap Hook with Screw Cap 80x8mm Durable and Secure

MPN
486747
Brand
Toolcraft
EAN-13
4016138762983
Order Code
13-2008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 277 in stock

Manufactured by Toolcraft, the 486747 Snap Hook features dimensions of 80 mm in length and 8 mm in width, equipped with a screw cap for secure fastening. Notably identified as a fire-brigade spring hook, it is suitable for use in personal protective equipment and climbing safety equipment. Its robust design ensures reliability in safety-critical applications.
Type Snap hook
Dim (L x W) 80 mm x 8 mm
Length 80mm
Rope diameter 9mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot